
2885702 | |
|---|---|
DigiKey Part Number | 277-3011-ND |
Manufacturer | |
Manufacturer Product Number | 2885702 |
Description | RF ANT 2.4GHZ DOME MCX ML PNL MT |
Customer Reference | |
Detailed Description | RF ANTENNA Dome MCX Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 1.5m | |
Termination | MCX Male | |
Ingress Protection | IP55 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.693" (43.00mm) | |
Applications | - |

