
2885621 | |
|---|---|
DigiKey Part Number | 277-3185-ND |
Manufacturer | |
Manufacturer Product Number | 2885621 |
Description | COAX CBL RP-SMA TO MCX 35.4" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to MCX 35.43" (900.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | RP-SMA to MCX | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 35.43" (900.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 2.4 GHz | |
Color | Black | |
Features | Explosion Proof | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |

