
2885618 | |
|---|---|
DigiKey Part Number | 2885618-ND |
Manufacturer | |
Manufacturer Product Number | 2885618 |
Description | COAX CBL SMA TO SMA 19.6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RADOX® (LSZH) 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RADOX® (LSZH) | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 2.4 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | - |

