RF ANTENNA Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2884923

DigiKey Part Number
277-11060-ND
Manufacturer
Manufacturer Product Number
2884923
Description
RF ANT 2.4GHZ WHIP STR SMA MALE
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Phoenix Contact
VSWR
2
Packaging
Bulk
Gain
5dBi
Part Status
Obsolete
Termination
SMA Male
Frequency Group
UHF (2GHz ~ 3GHz)
Ingress Protection
IP55
Frequency (Center/Band)
2.4GHz
Mounting Type
Connector Mount
Antenna Type
Whip, Straight
Height (Max)
7.362" (187.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.