
2884774 | |
|---|---|
DigiKey Part Number | 2884774-ND |
Manufacturer | |
Manufacturer Product Number | 2884774 |
Description | FL LCX CABLE METER |
Customer Reference | |
Detailed Description | Cable 50 Ohms |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Polyethylene (PE) |
Manufacturer Phoenix Contact | Impedance 50 Ohms |
Packaging Bulk | Jacket Color Black |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |

