
2884282 | |
|---|---|
DigiKey Part Number | 2884282-ND |
Manufacturer | |
Manufacturer Product Number | 2884282 |
Description | WIRELESS I/O MODULE |
Customer Reference | |
Detailed Description | RF Transceiver, Bluetooth 2.402GHz ~ 2.48GHz Bluetooth v1.2 1Mbps |
Datasheet | Datasheet |
EDA/CAD Models | 2884282 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, Bluetooth | |
Modulation or Protocol | Bluetooth v1.2 | |
Frequency | 2.402GHz ~ 2.48GHz | |
Applications | Bluetooth v1.2 | |
Interface | - | |
Sensitivity | - | |
Power - Output | 16dBm | |
Data Rate (Max) | 1Mbps | |
Features | - | |
Voltage - Supply | 24VDC | |
Base Product Number | - |

