
2884208 | |
|---|---|
DigiKey Part Number | 277-2990-ND |
Manufacturer | |
Manufacturer Product Number | 2884208 |
Description | WIRELESS MUX SET 2 MODULES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, Bluetooth 2.402GHz ~ 2.48GHz Bluetooth v1.2 |
Datasheet | Datasheet |
EDA/CAD Models | 2884208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver, Bluetooth | |
Modulation or Protocol | Bluetooth v1.2 | |
Frequency | 2.402GHz ~ 2.48GHz | |
Applications | Bluetooth v1.2 | |
Interface | - | |
Sensitivity | - | |
Power - Output | 16dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.458,86000 € | 1.458,86 € |
| Unit Price without VAT: | 1.458,86000 € |
|---|---|
| Unit Price with VAT: | 1.736,04340 € |

