
2882828 | |
|---|---|
DigiKey Part Number | 277-7189-ND |
Manufacturer | |
Manufacturer Product Number | 2882828 |
Description | SPD 130VAC/185VDC MCOV 1 POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 130VAC, 185VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2882828 Models |
Category | Current - Discharge (Nom) (8/20µS) 10 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 18 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 330 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency cUL, EAC, UL |
Voltage - Continuous Operating (Max) (MCOV) 130VAC, 185VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,96000 € | 189,96 € |
| Unit Price without VAT: | 189,96000 € |
|---|---|
| Unit Price with VAT: | 226,05240 € |

