
2882572 | |
|---|---|
DigiKey Part Number | 2882572-ND |
Manufacturer | |
Manufacturer Product Number | 2882572 |
Description | TVS DEVICE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TVS Device 3 Circuit In Line |
Datasheet | Datasheet |
EDA/CAD Models | 2882572 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | - | |
Number of Circuits | 3 | |
Applications | General Purpose | |
Mounting Type | In Line | |
Package / Case | Cartridge | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,36000 € | 269,36 € |
| Unit Price without VAT: | 269,36000 € |
|---|---|
| Unit Price with VAT: | 320,53840 € |

