2881010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 1
Unit Price: 518,61000 €
Datasheet
Image for 2881010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2881010

DigiKey Part Number
2881010-ND
Manufacturer
Manufacturer Product Number
2881010
Description
SPD TYPE 2 350VAC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 350VAC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2881010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
350VAC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
20 kA
Series
Current - Discharge (Max) (8/20µS)
40 kA
Packaging
Bulk
Current - Short Circuit Rating (SCCR)
25 kA
Part Status
Obsolete
Voltage - Protection Level (VP) (2416)
1.9 kV
Type
Type 2
Operating Temperature
-40°C ~ 80°C
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2800189Phoenix Contact12800189-ND518,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes