
2880341 | |
|---|---|
DigiKey Part Number | 2880341-ND |
Manufacturer | |
Manufacturer Product Number | 2880341 |
Description | SURGE VOLT PROTECT COMBINATION |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 600VAC MCOV 1 Pole |
Category | Voltage - Continuous Operating (Max) (MCOV) 600VAC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 15 kA |
Series | Current - Discharge (Max) (8/20µS) 30 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 2.7 kV |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Type Type 2 | Features Remote Signaling Contacts, Visual Life Indicator |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2920447 | Phoenix Contact | 4 | 277-14920-ND | 405,50000 € | Direct |


