
2880192 | |
|---|---|
DigiKey Part Number | 2880192-ND |
Manufacturer | |
Manufacturer Product Number | 2880192 |
Description | 19" RACK SURGE PROT PORTS |
Customer Reference | |
Detailed Description | Modular Panel RJ45 4 2 D-LAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Modular Panel | |
Connector Type | RJ45 | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,53000 € | 416,53 € |
| Unit Price without VAT: | 416,53000 € |
|---|---|
| Unit Price with VAT: | 495,67070 € |

