
2880163 | |
|---|---|
DigiKey Part Number | 2880163-ND |
Manufacturer | |
Manufacturer Product Number | 2880163 |
Description | 19" RACK WITH 8 SURGE PROTECTED |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only Rack Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2880163 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | Rack Mount | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Metal | |
Media Lines Protected | RJ45 | |
Energy | - | |
Cord Length | - | |
Approval Agency | GOST | |
Features | - |

