
2880147 | |
|---|---|
DigiKey Part Number | 2880147-ND |
Manufacturer | |
Manufacturer Product Number | 2880147 |
Description | 19" RACK SURGE PROT PORTS |
Customer Reference | |
Detailed Description | Modular Panel RJ45 16 2 D-LAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modular Panel | |
Connector Type | RJ45 | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Termination Style | - |

