
2875644 | |
|---|---|
DigiKey Part Number | 2875644-ND |
Manufacturer | |
Manufacturer Product Number | 2875644 |
Description | CBL ASSY D-SUB 9P M TO USB A M |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to USB A Male Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | D-Sub 09 pos Male to USB A Male Plug | |
Length | - | |
Cable Type | Round | |
Color | Silver | |
Shielding | - | |
Usage | - |

