
2869388 | |
|---|---|
DigiKey Part Number | 277-14746-ND |
Manufacturer | |
Manufacturer Product Number | 2869388 |
Description | 24POS ELECTRONIC HOUSING KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyamide Housing 0.079" L x 4.134" W x 2.303" H (2.00mm x 105.00mm x 58.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2869388 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 0.079" L x 4.134" W x 2.303" H (2.00mm x 105.00mm x 58.50mm) | |
Color | Gray | |
Material | Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,64000 € | 12,64 € |
| 5 | 10,80800 € | 54,04 € |
| 10 | 10,10200 € | 101,02 € |
| 30 | 9,07567 € | 272,27 € |
| 50 | 8,63500 € | 431,75 € |
| 100 | 8,07090 € | 807,09 € |
| 250 | 7,69164 € | 1.922,91 € |
| Unit Price without VAT: | 12,64000 € |
|---|---|
| Unit Price with VAT: | 15,04160 € |

