
2868677 | |
|---|---|
DigiKey Part Number | 277-6990-ND |
Manufacturer | |
Manufacturer Product Number | 2868677 |
Description | AC/DC DIN RAIL SUPPLY 24V 91W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 3.8A |
Datasheet | Datasheet |
EDA/CAD Models | 2868677 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 95V | |
DC Voltage - Input (Max) | 250V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.8A | |
Power (Watts) | 91W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | IP20, Load Sharing, Universal Input | |
Size / Dimension | 2.40" L x 3.54" W x 3.54" H (61.0mm x 90.0mm x 90.0mm) | |
Approval Agency | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,53000 € | 160,53 € |
| Unit Price without VAT: | 160,53000 € |
|---|---|
| Unit Price with VAT: | 191,03070 € |















