
2868033 | |
|---|---|
DigiKey Part Number | 2868033-ND |
Manufacturer | |
Manufacturer Product Number | 2868033 |
Description | SURGE PROTECTION DEVICE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 75VAC, 100VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2868033 Models |
Category | Current - Discharge (Nom) (8/20µS) 15 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 40 kA |
Series | Current - Short Circuit Rating (SCCR) 25 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 550 V |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Type 2 | Features Remote Signaling Contacts, Visual Life Indicator |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency CCA, CSA, cUR, IECEE CB Scheme, KEMA-KEUR, OVE, UL, UR |
Voltage - Continuous Operating (Max) (MCOV) 75VAC, 100VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 € | 141,11 € |
| Unit Price without VAT: | 141,11000 € |
|---|---|
| Unit Price with VAT: | 167,92090 € |

