Cable Assembly Coaxial MCX to N-Type RADOX® (LSZH) 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2867681

DigiKey Part Number
277-3048-ND
Manufacturer
Manufacturer Product Number
2867681
Description
COAX CBL MCX TO N-TYPE 19.6"
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to N-Type RADOX® (LSZH) 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Phoenix Contact
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
19.69" (500.00mm)
Part Status
Obsolete
Cable Type
RADOX® (LSZH)
Style
MCX to N-Type
Overall Impedance
50 Ohms
1st Connector
MCX Plug
Frequency - Max
2.4 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.