
2867461 | |
|---|---|
DigiKey Part Number | 277-2980-ND |
Manufacturer | |
Manufacturer Product Number | 2867461 |
Description | RF ANT 2.4GHZ WHIP STR MCX BRKT |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight MCX Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 1.5m | |
Termination | MCX Male | |
Ingress Protection | IP65 | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.248" (82.50mm) | |
Applications | - |


