
2867241 | |
|---|---|
DigiKey Part Number | 2867241-ND |
Manufacturer | |
Manufacturer Product Number | 2867241 |
Description | COAX CBL BNC TO N-TYPE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | BNC to N-Type | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | - | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

