
2867144 | |
|---|---|
DigiKey Part Number | 277-2934-ND |
Manufacturer | |
Manufacturer Product Number | 2867144 |
Description | INPUT MODULE 8 DIGITAL 9-30V |
Customer Reference | |
Detailed Description | Input Module DIN Rail 9 ~ 30VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 9 ~ 30VDC |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -20°C ~ 65°C |
Part Status Obsolete | Ingress Protection IP20 |
Type Input Module | Approval Agency ATEX, CE, cUL, cULus, UL |
For Use With/Related Products RAD Series | Weight 0.388 lb (175.99 g) |
Number of Inputs and Type 8 - Digital |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2901539 | Phoenix Contact | 9 | 277-11074-ND | 335,28000 € | Similar |


