2867128 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 12
Unit Price: 316,21000 €
Datasheet
Output Module DIN Rail 9 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2867128

DigiKey Part Number
277-2943-ND
Manufacturer
Manufacturer Product Number
2867128
Description
OUTPUT MODULE 4 ANALOG 9-30V
Customer Reference
Detailed Description
Output Module DIN Rail 9 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Output Module
For Use With/Related Products
RAD Series
Number of Inputs and Type
-
Number of Outputs and Type
4 - Analog
Voltage - Supply
9 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 65°C
Ingress Protection
IP20
Approval Agency
ATEX, CE, cUL, cULus, UL
Weight
0.392 lb (177.81 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes