2866446 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 56
Unit Price: 62,90000 €
Datasheet
AC DIN Rail Power Supply 1 Output 24V 1.3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2866446

DigiKey Part Number
277-1923-ND
Manufacturer
Manufacturer Product Number
2866446
Description
AC/DC DIN RAIL SUPPLY 24V 31W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 1.3A
Datasheet
 Datasheet
EDA/CAD Models
2866446 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.3A
Power (Watts)
31W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Universal Input
Size / Dimension
4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm)
Approval Agency
cULus, cURus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes