2866226 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 48
Unit Price: 626,99000 €
Datasheet
2866226
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2866226

2866226

DigiKey Part Number
277-2150-ND
Manufacturer
Manufacturer Product Number
2866226
Description
UPS 24VDC 10A DIN RAIL
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Obsolete
Type
Standby (No Regulation)
Applications
-
Form
Din Rail
Power - Rated
-
AC Outlets
-
Backup Time - Max Load
1.5 minutes
Media Lines Protected
-
Voltage - Output
24V
Input Connector
-
Output Connector
-
Cord Length
-
Size / Dimension
4.921" L x 3.937" W (125.00mm x 100.00mm)
Height
5.118" (130.00mm)
Weight
4 lbs (1.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes