2866035 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 8
Unit Price: 240,50000 €
Datasheet
Voltage Sensing AC/DC 24VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Sensing AC/DC 24VAC/DC
2866035
2866035

2866035

DigiKey Part Number
277-5092-ND
Manufacturer
Manufacturer Product Number
2866035
Description
MON RELAY 1PHASE 1PDT 300VAC
Customer Reference
Detailed Description
Voltage Sensing AC/DC 24VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
2866035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Voltage Sensing AC/DC
Trip Status
Energized High
Trip Range
0 ~ 300V AC/DC
Delay Time
0.2 Sec ~ 10 Sec
Voltage - Supply
24VAC/DC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30.04.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1183,94000 €183,94 €
Manufacturers Standard Package
Unit Price without VAT:183,94000 €
Unit Price with VAT:218,88860 €