



2866019 | |
|---|---|
DigiKey Part Number | 277-5292-ND |
Manufacturer | |
Manufacturer Product Number | 2866019 |
Description | MON RELAY 1PHASE 2PDT 10A 250V |
Customer Reference | |
Detailed Description | Current Sensing AC 24 ~ 230VAC, 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2866019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Current Sensing AC | |
Trip Status | Energized High | |
Trip Range | 0 ~ 10A AC/DC | |
Delay Time | 0.2 Sec ~ 10 Sec | |
Voltage - Supply | 24 ~ 230VAC, 24VDC | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,94000 € | 183,94 € |
| Unit Price without VAT: | 183,94000 € |
|---|---|
| Unit Price with VAT: | 218,88860 € |

