Solenoid Loop Power Supply 0.04A 10V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2865764

DigiKey Part Number
2865764-ND
Manufacturer
Manufacturer Product Number
2865764
Description
SOLENOID DRIVER 0.04A 10V LOAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solenoid Loop Power Supply 0.04A 10V Load
Datasheet
 Datasheet
EDA/CAD Models
2865764 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Solenoid
Control / Drive Type
Solenoid
Number of Motors
1
Voltage - Load
10V
Current - Output
0.04A
Wattage - Load
1 W
Voltage - Supply
Loop Power
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 55°C
Features
-
For Use With/Related Products
EX-I Series
Weight
0.371 lb (168.28 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1203,57000 €203,57 €
Manufacturers Standard Package
Unit Price without VAT:203,57000 €
Unit Price with VAT:242,24830 €