
2865515 | |
|---|---|
DigiKey Part Number | 277-5210-ND |
Manufacturer | |
Manufacturer Product Number | 2865515 |
Description | SOLENOID DRIVER 0.05A 12.9V LOAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solenoid Loop Power Supply 0.05A 12.9V Load |
Datasheet | Datasheet |
EDA/CAD Models | 2865515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Solenoid | |
Control / Drive Type | Solenoid | |
Number of Motors | 1 | |
Voltage - Load | 12.9V | |
Current - Output | 0.05A | |
Wattage - Load | 1.4 W | |
Voltage - Supply | Loop Power | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 55°C | |
Features | - | |
For Use With/Related Products | EX-I Series | |
Weight | 0.308 lb (140 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,57000 € | 203,57 € |
| Unit Price without VAT: | 203,57000 € |
|---|---|
| Unit Price with VAT: | 242,24830 € |

