
2865201 | |
|---|---|
DigiKey Part Number | 2865201-ND |
Manufacturer | |
Manufacturer Product Number | 2865201 |
Description | SOLENOID DRIVER 0.02A 5.5V LOAD |
Customer Reference | |
Detailed Description | Solenoid Loop Power Supply 0.02A 5.5V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | Solenoid | |
Control / Drive Type | Solenoid | |
Number of Motors | 1 | |
Voltage - Load | 5.5V | |
Current - Output | 0.02A | |
Wattage - Load | 900 mW | |
Voltage - Supply | Loop Power | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 55°C | |
Features | - | |
For Use With/Related Products | EX-I Series | |
Weight | 0.195 lb (88.45 g) |

