
2864781 | |
|---|---|
DigiKey Part Number | 277-7510-ND |
Manufacturer | |
Manufacturer Product Number | 2864781 |
Description | MCR PASSIVE ISOLATOR 2-CHANNEL |
Customer Reference | |
Detailed Description | Passive Isolator Current, Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2864781 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Passive Isolator | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 0 ~ 20mA, 18V | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA | |
Isolation | 1500V (Test) | |
Features | - | |
Voltage - Supply | Loop Powered | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 65°C |


