
2864749 | |
|---|---|
DigiKey Part Number | 2864749-ND |
Manufacturer | |
Manufacturer Product Number | 2864749 |
Description | 1 CHANNEL PASSIVE ISOLATOR |
Customer Reference | |
Detailed Description | Passive Isolator Current DIN Rail |
EDA/CAD Models | 2864749 Models |
Category | Output Type Current |
Manufacturer Phoenix Contact | Output Range 0 ~ 20mA |
Series | Isolation 1500V (Test) |
Packaging Bulk | Voltage - Supply Loop Powered |
Part Status Obsolete | Mounting Type DIN Rail |
Type Passive Isolator | Termination Style Spring Terminal |
Input Type Current | Operating Temperature -20°C ~ 65°C |
Input Range (Current, Voltage) 0 ~ 20mA |

