2864723 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 3
Unit Price: 168,25000 €
Datasheet
Isolation Amplifier Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2864723

DigiKey Part Number
277-5301-ND
Manufacturer
Manufacturer Product Number
2864723
Description
3-WAY ISOLATING AMP 4-20MA
Customer Reference
Detailed Description
Isolation Amplifier Current DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2864723 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current
Manufacturer
Phoenix Contact
Output Range
0 ~ 20mA
Series
Isolation
1500V (Test)
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Obsolete
Mounting Type
DIN Rail
Type
Isolation Amplifier
Termination Style
Spring Terminal
Input Type
Current
Operating Temperature
-20°C ~ 65°C
Input Range (Current, Voltage)
0 ~ 20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2901999Phoenix Contact3277-14802-ND168,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes