2864697 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 32
Unit Price: 170,37000 €
Datasheet
Isolation Amplifier Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2864697

DigiKey Part Number
277-5291-ND
Manufacturer
Manufacturer Product Number
2864697
Description
3-WAY ISOLATING AMP 10 TO -10V
Customer Reference
Detailed Description
Isolation Amplifier Voltage DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2864697 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolation Amplifier
Input Type
Voltage
Input Range (Current, Voltage)
±10V
Input Range (Additional)
-
Output Type
Voltage
Output Range
±10V
Isolation
1500V (Test)
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-20°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes