
2864464 | |
|---|---|
DigiKey Part Number | 277-5135-ND |
Manufacturer | |
Manufacturer Product Number | 2864464 |
Description | CONTACTOR 30-250VAC SPDT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 20 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2864464 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High | |
Trip Range | 0 ~ 16A | |
Delay Time | No Delay | |
Voltage - Supply | 20 ~ 30VDC | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 2A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,38000 € | 229,38 € |
| Unit Price without VAT: | 229,38000 € |
|---|---|
| Unit Price with VAT: | 272,96220 € |

