
2864231 | |
|---|---|
DigiKey Part Number | 2864231-ND |
Manufacturer | |
Manufacturer Product Number | 2864231 |
Description | TEMP METER LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Temperature Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Output Type Relay (2) |
Manufacturer Phoenix Contact | Voltage - Supply 10 ~ 30VDC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Temperature Meter | Termination Style Screw Terminal |
Measuring Type RTD, Thermocouple | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range -210°C ~ 1820°C, ±100mVDC | Operating Temperature -20°C ~ 65°C |
Display Type LED - Red Characters | Weight 0.752 lb (341.1 g) |
Number of Characters Per Row 5 | Base Product Number |
Display Characters - Height 0.560" (14.20mm) |

