Process Meter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2864228

DigiKey Part Number
2864228-ND
Manufacturer
Manufacturer Product Number
2864228
Description
PROCESS METER LED PANEL MOUNT
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Process Meter
Measuring Type
Process
Measuring Range
0 ~ 20mA, ±10VDC
Display Type
LED - Red Characters
Number of Characters Per Row
5
Display Characters - Height
0.560" (14.20mm)
Output Type
Relay (2)
Voltage - Supply
90 ~ 260VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-20°C ~ 65°C
Weight
0.713 lb (323.41 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable