
2864053 | |
|---|---|
DigiKey Part Number | 2864053-ND |
Manufacturer | |
Manufacturer Product Number | 2864053 |
Description | MCR 3-WAY ISOLATION AMPLIFIER |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage DIN Rail |
Category | Output Type Current, Voltage |
Manufacturer Phoenix Contact | Output Range 0 ~ 20mA, 0 ~ 10V (Configurable) |
Series | Isolation 1500V (Test) |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Obsolete | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Current, Voltage | Operating Temperature -20°C ~ 65°C |
Input Range (Current, Voltage) 0 ~ 30mA, 50VDC (Configurable) |

