
2864024 | |
|---|---|
DigiKey Part Number | 2864024-ND |
Manufacturer | |
Manufacturer Product Number | 2864024 |
Description | TACHOMETER LED 6 CHAR 10-30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tachometer, Time Counter, Totalizer 10 ~ 30VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2864024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tachometer, Time Counter, Totalizer | |
Operating Mode | Up, Down, Command, Individual, Quadrature | |
Count Rate | 20kHz | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.314" (8.00mm) | |
Input Type | Voltage | |
Output Type | Solid State | |
Voltage - Supply | 10 ~ 30VDC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 65°C | |
Weight | 0.111 lb (50.35 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,09000 € | 427,09 € |
| Unit Price without VAT: | 427,09000 € |
|---|---|
| Unit Price with VAT: | 508,23710 € |

