2863135 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 1
Unit Price: 187,17000 €
Datasheet
Power Supply Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2863135

DigiKey Part Number
2863135-ND
Manufacturer
Manufacturer Product Number
2863135
Description
POWER SUPPLY MODULE 24V
Customer Reference
Detailed Description
Power Supply Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operating Temperature
-25°C ~ 55°C
Part Status
Obsolete
Ingress Protection
IP20
Type
Power Supply Module
Weight
0.498 lb (225.89 g)
For Use With/Related Products
Inline Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2861674Phoenix Contact1277-3093-ND187,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes