Output Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2863083

DigiKey Part Number
277-2966-ND
Manufacturer
Manufacturer Product Number
2863083
Description
OUTPUT MODULE 2 ANALOG 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2863083 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
Inline Series
Number of Inputs and Type
-
Number of Outputs and Type
2 - Analog
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Approval Agency
cUL, cULus, UL
Weight
0.276 lb (125.19 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1355,77000 €355,77 €
Manufacturers Standard Package
Unit Price without VAT:355,77000 €
Unit Price with VAT:423,36630 €