
2862990 | |
|---|---|
DigiKey Part Number | 277-3206-ND |
Manufacturer | |
Manufacturer Product Number | 2862990 |
Description | SENSOR PWR DISTRIBUTION MOD 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sensor Power Distribution Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2862990 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sensor Power Distribution Module | |
For Use With/Related Products | Inline Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | - | |
Weight | 0.164 lb (74.39 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,42000 € | 34,42 € |
| Unit Price without VAT: | 34,42000 € |
|---|---|
| Unit Price with VAT: | 40,95980 € |




