
2862411 | |
|---|---|
DigiKey Part Number | 277-9365-ND |
Manufacturer | |
Manufacturer Product Number | 2862411 |
Description | I/O MODULE 16 DIGITAL 16SS 24V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Number of Outputs and Type 16 - Solid State |
Manufacturer Phoenix Contact | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style D-Sub, Spring Terminal |
Part Status Obsolete | Operating Temperature -25°C ~ 60°C |
Type Input, Output (I/O) Module | Ingress Protection IP20 |
For Use With/Related Products Inline Series | Approval Agency cUL, cULus, UL |
Number of Inputs and Type 16 - Digital | Weight 1.1 lbs (499 g) |




