Output Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2861878

DigiKey Part Number
277-3056-ND
Manufacturer
Manufacturer Product Number
2861878
Description
OUTPUT MODULE 4 RELAY 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2861878 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
Inline Series
Number of Inputs and Type
-
Number of Outputs and Type
4 - Relay
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Approval Agency
cUL, cULus, UL
Weight
0.304 lb (137.89 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1176,36000 €176,36 €
Manufacturers Standard Package
Unit Price without VAT:176,36000 €
Unit Price with VAT:209,86840 €