Input, Output (I/O) Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2861865

DigiKey Part Number
2861865-ND
Manufacturer
Manufacturer Product Number
2861865
Description
I/O MODULE 5 DIGITAL 4SS 24V
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Input, Output (I/O) Module
For Use With/Related Products
Inline Series
Number of Inputs and Type
5 - Digital
Number of Outputs and Type
4 - Solid State
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Approval Agency
cUL, cULus, UL
Weight
0.549 lb (249.02 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.