
2861849 | |
|---|---|
DigiKey Part Number | 277-3222-ND |
Manufacturer | |
Manufacturer Product Number | 2861849 |
Description | TEMP CTRL MOD 4 DIG 4 SS 5-24V |
Customer Reference | |
Detailed Description | Temperature Control Module DIN Rail 5 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Temperature Control Module | |
For Use With/Related Products | Inline Series | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | 4 - Solid State | |
Voltage - Supply | 5 ~ 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | cUL, UL | |
Weight | 0.545 lb (247.21 g) |




