Output Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2861687

DigiKey Part Number
2861687-ND
Manufacturer
Manufacturer Product Number
2861687
Description
OUTPUT MODULE 8SS 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2861687 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operating Temperature
-25°C ~ 55°C
Part Status
Active
Ingress Protection
IP20
Type
Output Module
Approval Agency
cUL, cULus, UL
For Use With/Related Products
Inline Series
Weight
0.287 lb (130.18 g)
Number of Outputs and Type
8 - Solid State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1216,78000 €216,78 €
Manufacturers Standard Package
Unit Price without VAT:216,78000 €
Unit Price with VAT:257,96820 €