Temperature Control Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2861386

DigiKey Part Number
277-2992-ND
Manufacturer
Manufacturer Product Number
2861386
Description
TEMP CTRL MOD 2 ANALOG 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Control Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2861386 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Bulk
Features
Type B, C, E, HK, J, K, L, N, R, S, T, U, W
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Type
Temperature Control Module
Ingress Protection
IP20
For Use With/Related Products
Inline Series
Approval Agency
ATEX, cUL, cULus, UL
Number of Inputs and Type
2 - Analog
Weight
0.148 lb (67.13 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1404,39000 €404,39 €
Manufacturers Standard Package
Unit Price without VAT:404,39000 €
Unit Price with VAT:481,22410 €