Temperature Control Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2861360

DigiKey Part Number
2861360-ND
Manufacturer
Manufacturer Product Number
2861360
Description
TEMP CTRL MOD 1 ANLG 1 ANLG 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Control Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2861360 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
1 - Analog
Manufacturer
Phoenix Contact
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Features
Thermistor, PTC
Type
Temperature Control Module
Operating Temperature
-25°C ~ 55°C
For Use With/Related Products
Inline Series
Ingress Protection
IP20
Number of Inputs and Type
1 - Analog
Weight
0.11 lb (49.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1205,87000 €205,87 €
Manufacturers Standard Package
Unit Price without VAT:205,87000 €
Unit Price with VAT:244,98530 €