2860413 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 1
Unit Price: 175,56000 €
Datasheet
Image for 2860413 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2860413

DigiKey Part Number
2860413-ND
Manufacturer
Manufacturer Product Number
2860413
Description
OUTPUT MODULE 4 RELAY 24V
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
4 - Relay
Manufacturer
Phoenix Contact
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Obsolete
Operating Temperature
-25°C ~ 55°C
Type
Output Module
Ingress Protection
IP20
For Use With/Related Products
Inline Series
Weight
0.299 lb (135.62 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2862181Phoenix Contact1277-3064-ND175,56000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes